
Number
Highlights & Details
LED hand lamp SH -5.300
- Light duration up to 9 h
- Beam range up to 150 m
- Stable, slip-resistant, lightweight and easy to use
Technical specifications
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Factory colour
Black
Red
Silver
- Dim
(L x W x H) 70 mm x 47 cm x 276 mm
- Weight
276 g
- LEDs
1 x
- Batteries
Li-ion rechargeable battery 3.7 V/2200 mAh
- Weight, information
incl. rechargeable battery
- Light duration (high)
9 h
- Light duration (low)
4.50 h
- Luminous flux (high)
225 lm
- Width
47 cm
- Height
276 mm
- Length
70 mm
Documents & Downloads
Datasheet
Datasheet 1763007 Staudte-Hirsch LED (monochrome) Cordless handheld searchlight SH-5.300 225 lm 553000
User & Safety Instructions
User & Safety Instructions 1763007 Staudte-Hirsch LED (monochrome) Cordless handheld searchlight SH-5.300 225 lm 553000
Warranty Terms
Warranty Terms 1763007 Staudte-Hirsch LED (monochrome) Cordless handheld searchlight SH-5.300 225 lm 553000
Description
Thanks to the integrated magnet can the work lamp for maintenance and repair work on any magnetic surface. The daylight white 3 W high-power LED of Cree guarantees an extremely bright light, the powerful Li-ion battery a lighting duration of up to 9 h. Overload and deep discharge protection provide for a long life of the maintenance-free lithium-ion rechargeable batteries.
The swivelling lamp head enables the focus of the light cone. 2 brightness levels ensure that the required light is available. The lamp is protected against dust and water splashes (IP54) and can be used indoors and outdoors.
In addition, the SH -5.300 with an emergency light function. In the event of a power failure, the battery light for reliable emergency and safety lighting in rooms, corridors and staircases of public buildings, manufacturing, production and working places in hospitals, conference venues, hotel, catering, underground garages and private sector.
This text is machine translated.
Features
- 3 W Cree LED
- 2200 mAh Li-ion rechargeable battery
- Daylight white working light (6500 K)
- 2 brightness levels (100%, 50%)
- Emergency light function
- 128° swivelling light head
- Magnetic lamp base
- Extremely sturdy, heavy flammable housing
- Dust and splash-proof according to IP54
- Large rubber push button switch
- Mounting clip made of metal at the back side
- Optical charging status indicator (light) and charging control displays (charging tray)
- Integrated overcharge and deep discharge protection.
Scope of delivery
- LED hand lamp SH -5.300
- Charging dock
- Power supply unit
- car charging adapter
- User manual.












