

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
230 V AC
230 V AC
1 A
1 A
12 W
Screws
(L x W x H) 58 x 18 x 58 mm
12 V
12 V
30014021
1 pc(s)
Adjustable voltage output
Regulated
18 mm
58 mm
58 mm
IP20
STE14
Eltako
18 mm
58 mm
58 mm
Other
18 mm
TRUE
1
AC
12 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
12-12 V
FALSE
230-230 V
TRUE
1 A
12 V
yes
Datasheet 2637518 Eltako 30014021 Rail mounted PSU (DIN) 1 A 12 W Content 1 pc(s)
User & Safety Instructions 2637518 Eltako 30014021 Rail mounted PSU (DIN) 1 A 12 W Content 1 pc(s)