stealth Gear Double Bohle Bag with shoulder strap The stealth Gear Double Bohle Bag Stand with padded adjustable shoulder strap is ideal for working with longer focal lengths. The bean bag is useful in various situations, e.g. as a tripod in the car door, on fences or posts or for the photo work close to the ground. The shoulder strap allows you to carry the filled bean bag comfortably, but can also be used as a safety device on tree trunks or on the inner handle of the car door. There is an accessory bag on the back that can hold memory cards or camera and lens caps. Rubber zippers have been processed to prevent damage or scratches to the camera and lens. The bean bag is extremely durable, with double seams and reinforcements to prevent rubbing. It can be filled with beans, rice or sunflower seeds. Weight with sunflower seeds approx. 2kg, with rice approx. 4.5kg. Special features: -Color: Forest Green -Double bean bag design in saddle form -100% waterproof and breathable (important to prevent the filling material from rotting) -ideal for use on car doors, stones or posts -Outer fabric made of polyester -4 different points for attaching the shoulder strap as security lines -2 of them (front and rear) Detachable -2 in 1 carrying and safety belt -Rubber zippers for protection of the equipment -Accessories bag -extra strengthened and double sewn for long durability -Belt made of polypropylene Dimensions / weight: -Outer. Approx. 220 x 220 mm -Accessories compartment: Approx. 130 x 150 mm -depending upon the filling material - for rice e.g.: Between 4.5 and 5.5 kg filling weight
This text is machine translated.