stealth Gear High Tarn stealth Gear presents its 173cm highest camouflage tent: Perfect for wildlife viewing or hunting, this camouflage tent offers a 360° view. Highlights: - Construction in only about 15 seconds thanks to Pop-Up System - in only 1 minute this camouflage tent is folded and stowed - Camouflage Design for adjustment to the environment Thanks to the special sampling in camouflage optics, which was developed in accordance with the landscape usual in Europe, This camouflage tent can be used all year round. Even in winter it does not stand out too much from the surroundings and thus offers optimal camouflage. The maximum height of the camouflage tent of 173 cm also allows you to sit comfortably at any time and stand up to get a better overview. With 4 large window openings (one of which is used as entry or exit and can therefore be opened completely) and 4 small window openings, the camouflage tent provides for almost limitless views. All windows are equipped with mesh on the inside, which can be easily removed with the help of Velcro, for example, to place the run of a rifle in the window. Other features: - 8x window openings - 7x mesh windows in camouflage design - 8x closing flap with zippers - 6x attachment pegs - carrying bag included - robust spring steel construction - Thanks to a height of 173 cm one can even stand in the camouflage tent - sturdy, Water-repellent polyester fabric - construction in a few seconds thanks to pop-up system - black lining in the interior
This text is machine translated.