
Highlights & Details
Steba filter coffee machine with 1 liter thermal jug and stainless steel permanent coffee filter KM F3 THERMAL
- With thermos jug for about 8 cups à 125 ml
- Optimal brewing temperature for perfect coffee enjoyment
- Time pre-selection adjustable up to 24 h.
- Water tank with approx. 1 l capacity and level indicator
Technical specifications
- Cup volume
8
- Product type
Coffee maker
- Coffee maker features
Display
Thermal jug
incl. filter coffee maker
Timer
900 W
- Factory colour
Black/stainless steel
- Display
Yes
- Weight
2 kg
- Thermal jug
Yes
- Width
200 mm
- Height
335 mm
- Length
265 mm
- Timer
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3042744 Steba KM F3 THERMO Coffee maker Black/stainless steel Cup volume=8 Display, Thermal jug, incl. filter coffee maker, Time
User & Safety Instructions
User & Safety Instructions 3042744 Steba KM F3 THERMO Coffee maker Black/stainless steel Cup volume=8 Display, Thermal jug, incl. filter coffee maker, Time
User & Safety Instructions 3042744 Steba KM F3 THERMO Coffee maker Black/stainless steel Cup volume=8 Display, Thermal jug, incl. filter coffee maker, Time
Description
Long-lasting coffee should not be luxury. This coffee maker lets you enjoy coffee throughout the day without having to cook fresh coffee again. Modern design with stainless steel elements, well thought-out features such as the unbreakable thermos jug and the reusable stainless steel continuous coffee filter provide excellent product quality for the KM F3 THERMO. You can get around 8 cups (á 125 ml) out of the thermos jug when you have a nice brunch with your family or friends. The optimal brewing temperature results in perfect coffee pleasure for a long time. The usage is very easy, because you only need to operate the on/off switch, or you can comfortably use the time pre-selection. This can be set to up to 24 h. Another comfort is the integrated drip stop when removing the jug, so there is no need to clean away spots on the bottom of the coffee machine. The standard of equipment includes the water tank with level indicator and a capacity of a Lite and the removable filter carrier.
This text is machine translated.
Features
- Electronic control
- Simple operation with on/off switch
- Large lid opening for easy filling
- Integrated drip stop when removal of jug
- Removable filter carrier
- Easy cleaning by dishwasher-safe parts
- Dry protection.
Scope of delivery
- Coffee machine
- User manual







