The Steca Solarix PLI offers an all-in-one package.
It allows the supply of consumers with 230 V/AC, charges the battery with a built-in MPPT charge controller, and at the same time allows the connection to the generator or existing power supply.
Thus, for example, as the highest priority the solar energy can be used. If this is not enough a generator can be started or on the mains power supply. At the same time, from the generator or power and the battery needs to be charged again. Due to the very fast switching time of up to 10 ms and the flexible power priority selection acts the solarix PLI also as interruption-free power supply.
With a two-fold overload capacity can also be difficult consumers such as large AC motors reliably can be started. The Maximum Power Point Tracker in the integrated charge regulator ensures that even in difficult weather conditions for maximum performance from the PV modules is brought to charge the battery optimally and, at the same time, to feed the consumer
This text is machine translated.