
Highlights & Details
Grid Inverter Steca grid cool cept fleX 4611_2
- 2 MPP tracker integrated
- Peak Efficiency
- For suitable for various applications
- Built-in data logger
- Protection class IP-65
- Droop-Modus for integration in hybrid systems
- This text is machine translated.
Technical specifications
- Protection class IP65
- Output voltage range 185 V, 276 V
- Short-circuit current max. 15 A
- Temperature range: -25 to +60 °C
- Noise< 31 dBA
- Protection class III
- Communication Interface: RS-485 (RJ45 jacks: Connection to the Meteocontrol WEB'log or Solar-Log™), Ethernet interface (RJ45)
- Modbus RTU (RJ45 socket) Connection to energy meter
- DC connection: Phoenix Contact SUNCLIX
- AC connection: Wieland RST 25i3
- DC-Switch Disconnectors conforms to DIN VDE 0100-712
- Input voltage
150, 600 V
- Product type
Micro inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
4600 W
- Inputs
AC
DC terminals
- Output
open ends
- Nominal load efficiency
98.7 %
- Output frequency
45 - 65 Hz
- Permanent current
20 A
- Input current (max.)
26 A
- Weight
12 kg
- Cooling method
Fan
- Width
399 mm
- Height
657 mm
- Depth
222 mm
- Peak output power
4740 W
- Standby consumption
3 W
- Type
Grid Coolcept Flex 4611_2
- Features
Mains supply
Documents & Downloads
Datasheet
Datasheet 1733134 Steca Micro inverter Grid Coolcept Flex 4611_2 4600 W - 230 V AC Mains supply
User & Safety Instructions
User & Safety Instructions 1733134 Steca Micro inverter Grid Coolcept Flex 4611_2 4600 W - 230 V AC Mains supply
Information
Information 1733134 Steca Micro inverter Grid Coolcept Flex 4611_2 4600 W - 230 V AC Mains supply
Description
This All-in-one solution offers functions for very different applications and is even in relation to the power requirement can be scaled. If one or more of the MPP Tracker, high-voltage or low-voltage memory, with or without emergency power supply - everything is possible. Even in the charge of an electric vehicle directly from a PV generator is intended and already prepared. The components and setting options allow the use in particularly many countries.
Based on the innovative cool cept topology is the inverter extremely cool, efficient and long-lasting. The unique cooling concept inside the converter ensures even distribution of heat and thus a long service life.
From the very high efficiency results in a peak efficiency of up to 99%, which leads to less power loss is discharged into the environment and generates.
The graphical LC-display visualizes the energy yield values, current performance and operating parameters of the system. The innovative menu offers the possibility of individual selection of different measuring values. Easy installation with wall bracket and practical handle grip. For this purpose, the device for its construction, extremely light and quiet. The opening of the device is suitable for the installation is not necessary. All connections and the DC disconnector are accessible from the outside.
The Cool meets all requirements of the CEPT fleX protection class IP65. The robust stainless steel housing protects against dust and water safely and reliably, including water jet. Thus, the inverter can be installed outdoors.
This text is machine translated.
Features
- Dust and waterproof
- Peak Efficiency
- Built-in data logger
- Low housing temperatures at full load
- Built-in DC-SWITCH
- Easy to set up
- Connections and the DC disconnector are accessible from the outside
- Protective insulation
- Droop-Modus for integration in hybrid systems
- Fixed voltage operation for other energy sources
- Optimized shadow management through global MPP tracking
- Multi-functional LC-display with background lighting
- Animated yield representation
- Simple, menu navigation control
- Easy to set up
- Circuit breaker
- Temperature control
- Single phase
- Residual current monitoring
- Overvoltage protection
Scope of delivery
- Cool Cept-fleX
- Mounting plate
- AC-Plug
- 2 pair of Sunclix-Steckverbinder
- 3 Sealing Caps
- User manual.


