
Highlights & Details
Refrigerator and Freezer PF 166-H
- Energy efficiency class n.rel.
- Storage volume 166 l
- Cooling system
Technical specifications
- Input voltage 10 - 17 V, 17 - 31.5 V
- Reactivation voltage 11.7 / 24.2 V
- Deep discharge protection 10.4/22.8 V
- Rated power 50 to 70 W
- Refrigerant R 290, 60 g
- Thickness of the insulation 11 cm
- Factory colour
White
- Product type
Fridge freezer
- Total storage capacity
166 l
n.rel.
- Width
872 mm
- Height
917 mm
- Depth
709 mm
- Cool box features
Deep freeze function
- Operation principle
Compressor
- Operating voltage
12 V
24 V
- Tcooling temperature range
-20, +12 °C
- Weight
47 kg
Documents & Downloads
Datasheet
Datasheet 1556106 Steca PF166-H Fridge freezer 166 l White
User & Safety Instructions
User & Safety Instructions 1556106 Steca PF166-H Fridge freezer 166 l White
Information
Information 1556106 Steca PF166-H Fridge freezer 166 l White
Conformity certificate
Conformity certificate 1556106 Steca PF166-H Fridge freezer 166 l White
Conformity certificate 1556106 Steca PF166-H Fridge freezer 166 l White
Description
The interior temperature and other configurations can be set individually by the user. This makes the chest is ideal for all mobile DC applications, at home and up to the medicines cooling in the hospital sector. By the optimal electronic control and the speed control of the compressor can be an extremely efficient use of energy. Innovative stop frost system in order to avoid frost, ice and condensation.
User-friendly thanks to a large digital display with setting options, highest quality and reliability standard, energy-saving LED lighting and a long life distinguish this chest. The chest is easy to clean, since the plugs on the floor to the water outlet.
Also ideal for use in combination with a solar system. In almost all climate zones to an off-grid battery system with 70 Wp photovoltaic module can be operated.
This text is machine translated.
Features
- Fast and efficient cooling by speed control of the compressor
- Selectable temperature
- Automatic power-saving mode
- Cooling or freezing function can be set
- Temperature display °C/°F can be set
- Automatic voltage detection.
- Display illumination can be set
- Efficient and high-quality insulation
- Low voltage disconnect
- Stop Frost System
- Suitable for all DC applications
- Temperature alert
- Lock with 2 keys
- Climate-friendly coolant
- Energy-saving LED lighting
- Reverse polarity protection
- Display after power failure
- Multi-functional LED-Display
- Digital temperature display
- Waiver of ozone hazardous materials in accordance with EC 1005/2009 (FCKW-free)
- Water outlet with sealing plugs
- Stable and non-slip feet
- Robust and durable fittings and hinges
Scope of delivery
- Freezer
- User manual.

