
Highlights & Details
Solar charge regulator Tarom 4545-48
- Multi-function LC-Display
- Extensive programmability
- Optimal charging status calculation
- Innovative full-fledged data logger with energy counter
Technical specifications
- Product type
Charge controller
- Nominal voltage
12 V
24 V
48 V
- Module power (max.)
2700 Wp
- Temperature range
-10 °C to 60 °C
- Charging current (max.)
20 A
- Own power consumption
30 mA
- Matching rechargeable battery
Lead acid membrane
Lead-acid
SLA
- Control type
PWM
- Dim
(W x H x D) 218 x 134 x 65 mm
- Weight
800 g
- Current load
45 A
- Module load (max.)
45 A
- Width
218 mm
- Height
134 mm
- Depth
65 mm
Documents & Downloads
Datasheet
Datasheet 1556092 Steca Tarom 4545-48 Charge controller PWM 12 V, 24 V, 48 V 20 A
User & Safety Instructions
User & Safety Instructions 1556092 Steca Tarom 4545-48 Charge controller PWM 12 V, 24 V, 48 V 20 A
User & Safety Instructions 1556092 Steca Tarom 4545-48 Charge controller PWM 12 V, 24 V, 48 V 20 A
Information
Information 1556092 Steca Tarom 4545-48 Charge controller PWM 12 V, 24 V, 48 V 20 A
Conformity certificate
Conformity certificate 1556092 Steca Tarom 4545-48 Charge controller PWM 12 V, 24 V, 48 V 20 A
Description
This text is machine translated.
Features
- Shunt topology with MOSFETs
- MicroSD card slot for data-logger of all minutes values
- Charging status calculation (SOC)
- Automatic voltage detection.
- PWM control
- Multistage charging technology
- SOC-dependent load disconnection
- Automatic load reconnection
- Temperature compensation
- Negative grounding on one or several positive earthing terminals
- Real-time clock (date, time)
- Innovative full-fledged data logger with energy counter
- MicroSD card slot for data-logger of all minutes values
- In the evening, night and morning light function
- Four programmable timer with weekday function
- Auto-test function
- Monthly equalising charge
- Two configurable auxiliary contacts
- End-of-charge voltages can be set
- Trickle charging
- Over and deep discharge protection
- Reverse polarity protection of module and battery
- Automatic electronic fuse
- Short-circuit protection of the load and module
- Idle protection without battery
- Reverse current protection at night.
- Temperature and overload protection
- Load switch-off for Battery overvoltage
- Multi-functional LC-display with background lighting
- Ideal for system sizes up to 2700 Wp
- Simple, menu navigation control
- Alarm contact
Scope of delivery
- Tarom 4545
- User manual.



