
Number
Highlights & Details
Presence detector Presence Control
- For indoors, especially for public areas such as toilet cabins
- HF sensor with 360° detection range
- electronically adjustable and can be damped on both sides
Technical specifications
- IQ-Mode: Yes
- Housing UV resistant, can be painted.
- Model COM1
- Teach function for the light-intensity threshold: Yes
- The parallel switching Master/Slave master/Master Sensors: high-frequency 5.8 GHz (transmitter power< 1 mW)
- II proctection rating.
- Product type
HF motion detector
- Detection angle
360°
12 m
- Used at
Indoors
- Mounting type
Flush mount
Ceiling
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
10 - 1000 lx
- Time settings
30 Sec. - 30 minutes.
- Factory colour
White
- Similar RAL
9010
IP20
- Operating temperature
-25 to 55 °C
- Type
High-frequency
- Length
56 mm
- Width
120 mm
- Height
120 mm
- Dim
(L x W x H) 56 x 120 x 120 mm
- Weight
316.00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1598062 Steinel 002800 Flush mount, Ceiling HF motion detector 360 ° White IP20
User & Safety Instructions
User & Safety Instructions 1598062 Steinel 002800 Flush mount, Ceiling HF motion detector 360 ° White IP20
Warranty Terms
Warranty Terms 1598062 Steinel 002800 Flush mount, Ceiling HF motion detector 360 ° White IP20
Description
The ideal installation height is up to 3.5 m. For the switching of light, 1-12 m range, electronically adjustable and two-sided dampfbar, temperature-independent detection. The HF-sensor technology penetrates also glass, wood and light-weight walls.
This text is machine translated.
Features
- Invisible mounting with a ceiling adapter is possible
- IQ mode for automatic adjustment of the follow-up time to the space usage
- Master/Master and Master/slave networking possible.














