
Highlights & Details
Motion detector IS 360-3 BLACK
- Housing made of UV-resistant plastic
- Continuous light: switchable, 4h
- The light-intensity threshold: 2-1000 lx
Technical specifications
- II protection rating
- Housing: UV-resistant plastic.
- Product type
PIR motion detector
- Detection angle
360°
12 m
- Used at
Outdoors
Indoors
- Mounting type
Ceiling
- Operating voltage
230 V
- Switching capacity
2000 W
- Voltage (max.)
240 V
- Switching capacity (LED)
400 W W
- Switching capacity (light tubes)
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 sec - 15 mins.
- Factory colour
Black
IP54
- Operating temperature
-20 °C...+50 °C
- Type
Passive infrared
- Type
IS 360-3 BLACK
- Length
57 mm
- Height
57 mm
- (Ø)
121 mm
- Dim
(Ø x H) 121 mm x 57 mm
- Weight
0.177 kg
- Voltage (min.)
220 V
Surface mounted (plaster)
Black
Movement sensor
TRUE
57 mm
57 mm
Other
Other
AC
50-60 MHz
121 mm
Thermoplastic
200 A
Plastic
9005
IP54
FALSE
TRUE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1668764 Steinel 006525 Ceiling PIR motion detector 360 ° Black IP54
User & Safety Instructions
User & Safety Instructions 1668764 Steinel 006525 Ceiling PIR motion detector 360 ° Black IP54
Warranty Terms
Warranty Terms 1668764 Steinel 006525 Ceiling PIR motion detector 360 ° Black IP54
Description
This text is machine translated.
Scope of delivery
- Motion detector
- Cover frame.









