
Highlights & Details
INTERIOR LAMP RS 16 LED S PMMA
- Power= 9.5 W
- Total luminous flux= 958 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(Ø x H) 255 mm x 89 mm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
Ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
89 mm
w/o
- Length
105 mm
- Rating per bulb
9.5 W
- Depth
105 mm
9.5 W
- (Ø)
255 mm
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IK03
IP44
- Factory colour
White
- Material
Plastic
- Weight
0.4 kg
n.rel.
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
958 lm
958 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573623 Steinel 008383 RS 16 LED S PMMA Ceiling light (+ motion detector) LED (monochrome) w/o 9.5 W White
User & Safety Instructions
User & Safety Instructions 2573623 Steinel 008383 RS 16 LED S PMMA Ceiling light (+ motion detector) LED (monochrome) w/o 9.5 W White
Warranty Terms
Warranty Terms 2573623 Steinel 008383 RS 16 LED S PMMA Ceiling light (+ motion detector) LED (monochrome) w/o 9.5 W White
Description
This text is machine translated.
Features
- 360° PIR detectorPlastic cover
Scope of delivery
- Mounting material (3x screw, 3x wall plug, 3x spacer)


