
Highlights & Details
Steinel IR 180 COM1 sensor switch, presence switch, flush-mounted motion detector
- Quick and easy 3-wire assembly in new and existing buildings
- 180° PIR detection angle, max. 12 m range
- Built-in button for manual override
- Strong relay provides for a high switching capacity (max. 2000 W)
- Sensor light switch with attractive design
Technical specifications
- Installation height 1.10 m
- Product type
PIR motion detector
- Detection angle
180°
12 m
- Used at
Indoors
- Mounting type
Flush mount
Wall
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
30 seconds - 30 min.
- Factory colour
White
- Similar RAL
9010
IP20
- Operating temperature
0–40 °C
- Type
Passive infra-red
- Length
30 mm
- Width
80 mm
- Height
80 mm
- Dim
(L x W x H) 30 x 80 x 80 mm
- Weight
170.00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3025502 Steinel 029944 Flush mount, Wall PIR motion detector 180 ° White IP20
User & Safety Instructions
User & Safety Instructions 3025502 Steinel 029944 Flush mount, Wall PIR motion detector 180 ° White IP20
User & Safety Instructions 3025502 Steinel 029944 Flush mount, Wall PIR motion detector 180 ° White IP20
Warranty Terms
Warranty Terms 3025502 Steinel 029944 Flush mount, Wall PIR motion detector 180 ° White IP20
Description
This text is machine translated.
Features
- PIR wall sensor
Scope of delivery
- Load module
- Sensor module
- Design panel
System requirements
- Flush-mounted socket













