
Highlights & Details
Steinel motion detector IS 3360-E COM1 white, built-in ceiling sensor, internal
- Ideal for monitoring large rooms and areas such as multi-story car parks, underground car parks
- 360° PIR detection angle, range max. 20 m
- Large connection space for easy installation
- Strong relay provides for a high switching capacity (max. 2000 W)
- With continuous light function and twilight setting via teach
Technical specifications
- Mounting height 2.50 - 4.00 m
- Product type
PIR motion detector
- Detection angle
360°
20 m
- Used at
Indoors
- Mounting type
Flush mount
Ceiling
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 seconds - 15 min.
- Factory colour
White
- Similar RAL
9003
IP20
- Operating temperature
-20 to +50 °C
- Type
Passive infra-red
- Length
78 mm
- Width
94 mm
- Height
94 mm
- Dim
(L x W x H) 78 x 94 x 94 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3025499 Steinel 033460 Flush mount, Ceiling PIR motion detector 360 ° White IP20
User & Safety Instructions
User & Safety Instructions 3025499 Steinel 033460 Flush mount, Ceiling PIR motion detector 360 ° White IP20
User & Safety Instructions 3025499 Steinel 033460 Flush mount, Ceiling PIR motion detector 360 ° White IP20
Warranty Terms
Warranty Terms 3025499 Steinel 033460 Flush mount, Ceiling PIR motion detector 360 ° White IP20
Description
This text is machine translated.
Features
- Indoor ceiling sensor
Scope of delivery
- Load module
- Sensor module
- Rectangular design screen
- Sensor cover plates













