
Highlights & Details
Infrared motion detector IS 130-2
- Spacious, clear connection space
- Can be swiveled horizontally and vertically
- Protection Class IP 54 .
Technical specifications
- Swivel range horizontal: 50°
- Swivel range vertical: 90°
- Sensor type: passive infrared
- Segment-detection fade-out possible: Yes
- Protection class: 2
- Product type
PIR motion detector
- Detection angle
130°
12 m
- Used at
Outdoors
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
600 W
- Voltage (max.)
240 V
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
600 W
- Switching capacity (halogen bulbs)
600 W
- Switching capacity (LED)
500 W
- Switching capacity (light tubes)
500 W
- Twilight settings
2 - 2000 lx
- Time settings
8 s - 35 min
- Factory colour
Anthracite
IP54
- Operating temperature
-20 - +50 °C
- Length
130 mm
- Width
78 mm
- Height
84 mm
- Dim
(L x W x H) 130 x 78 x 84 mm
- Weight
0.16 kg
- Voltage (min.)
230 V
Other
Anthracite
78
Movement sensor
TRUE
87 mm
87 mm
Other
Other
AC
50-50 MHz
Thermoplastic
120 A
Plastic
7016
IP54
FALSE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1902162 Steinel 035761 Surface-mount PIR motion detector 130 ° Relay Anthracite IP54
User & Safety Instructions
User & Safety Instructions 1902162 Steinel 035761 Surface-mount PIR motion detector 130 ° Relay Anthracite IP54
User & Safety Instructions 1902162 Steinel 035761 Surface-mount PIR motion detector 130 ° Relay Anthracite IP54
Warranty Terms
Warranty Terms 1902162 Steinel 035761 Surface-mount PIR motion detector 130 ° Relay Anthracite IP54
Description
Targeted recording around the house. Infrared motion detector IS 130-2, for outside and inside, ideal for targeted detection at the house, 130° detection angle, range up to 12 m, time and twilight threshold adjustable, sensor can be swiveled horizontally by 50° and vertically by 90° for exact adaptation to the detection area.
This text is machine translated.
Scope of delivery
- Motion DETECTOR IS 130-2
- User manual.


