
Number
Highlights & Details
Kompakt-Hei-hot air blower
- Temperature setting 400°C (with nozzle 500°C)
- Ideal for model builders and hobbyists
- Inclusive 4 attachment nozzles
Technical specifications
- Cable length: 2.2 m
- Life engine: 500 h
- Product type
Hot air blower
- Temperature settings
400 °C
500 °C
350 W
- Operating voltage
230 V
- Width
78 mm
- Weight
700 g
- Features
incl. accessories
- Air volume
100 l/min
- Length
235 mm
78
76 mm
50-50 MHz
235 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 818872 Steinel 004019 HL STICK Hot air blower incl. accessories 350 W
User & Safety Instructions
User & Safety Instructions 818872 Steinel 004019 HL STICK Hot air blower incl. accessories 350 W
Conformity certificate
Conformity certificate 818872 Steinel 004019 HL STICK Hot air blower incl. accessories 350 W
Warranty Terms
Warranty Terms 818872 Steinel 004019 HL STICK Hot air blower incl. accessories 350 W
Description
Features
- Ceramic heating
- LED work light
- hanging possibility
- 2.20 m power supply cable.
Scope of delivery
- Reducing nozzle Ø 7 mm, precision nozzle Ø 4.5 mm, reflector nozzle 10 mm, reflector nozzle 40 mm.













