
Number
Highlights & Details
INTERNAL LIGHT RS LED D2 S V3
- Power= 8.8 W
- Total luminous flux= 886 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 30 x 30 x 6.6 cm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Width
30 cm
- Bulb type
LED (monochrome)
- Height
6.6 cm
Built-in LED
- Length
30 cm
- Rating per bulb
8.8 W
- Depth
30 cm
8.8 W
- PIR detection angle (horizontal)
360°
- Vertical detection angle
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP20
- Factory colour
Silver
- Material
Plastic
- Weight
1.045 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
886 lm
886 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1762480 Steinel 052539 RS LED D2 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Silver
User & Safety Instructions
User & Safety Instructions 1762480 Steinel 052539 RS LED D2 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Silver
Warranty Terms
Warranty Terms 1762480 Steinel 052539 RS LED D2 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Silver
Description
This text is machine translated.
Scope of delivery
- LED ceiling light with faux leather
- Fitting Material
- User manual.

