
Highlights & Details
Solar outdoor lamp XSOLAR SOL-O anthracite
- Power= 0.07 W
- Total luminous flux= 7 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Solar outdoor wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
0.07 W
0.07 W
3000 K
- Colour
White
7 lm
- Total luminous flux
7 lm
- Energy consumption
0.07 kWh/1000h
- Light features
Incl. dimmer
- Factory colour
Anthracite
- Material
Aluminium
Plastic
IK03
IP44
- Protection class
III
- Weight
0.557 kg
- Dim
(L x W x H) 91 x 242 x 38 mm
n.rel.
- Type
Rectangular
- Width
242 mm
- Height
38 mm
- Length
91 mm
- Depth
91 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573577 Steinel 052966 XSOLAR SOL-O ANT Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573577 Steinel 052966 XSOLAR SOL-O ANT Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
Warranty Terms
Warranty Terms 2573577 Steinel 052966 XSOLAR SOL-O ANT Solar outdoor wall light LED (monochrome) w/o 0.07 W Anthracite
Description
This text is machine translated.
Features
- Twilight switches
Scope of delivery
- • Installation material (2x screws, 2x wall screw-plugs)







