
Highlights & Details
Steinel motion sensor sensIQ S anthracite, 300° detection, sneak-by guard
- Ideal for house entrances and loading ramps up to 5 m installation height
- 4-way sensor system with 3x100° detection angle under creep zone protection sensor, max. 20 m range
- Meter accurate range adjustment in 3 independent directions
- Including remote control and corner wall bracket
- Strong relay provides for a high switching capacity (max. 2000 W)
Technical specifications
- Mounting height 2 - 5 m
- Product type
PIR motion detector
- Detection angle
300°
20 m
- Used at
Indoors
Outdoors
- Mounting type
Surface-mount
Wall
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 seconds - 15 min.
- Factory colour
Anthracite
- Similar RAL
7016
IP54
- Operating temperature
-20 to +50 °C
- Type
Passive infra-red
- Length
128 mm
- Width
114 mm
- Height
74 mm
- Dim
(L x W x H) 128 x 114 x 74 mm
- Weight
376.00
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3025500 Steinel 056650 Surface-mount, Wall PIR motion detector 300 ° Anthracite IP54
User & Safety Instructions
User & Safety Instructions 3025500 Steinel 056650 Surface-mount, Wall PIR motion detector 300 ° Anthracite IP54
Warranty Terms
Warranty Terms 3025500 Steinel 056650 Surface-mount, Wall PIR motion detector 300 ° Anthracite IP54
Description
This text is machine translated.
Features
- Wall and corner mounting possible
Scope of delivery
- Sensor cover plates
- Remote control
- Corner wall bracket














