
Highlights & Details
Steinel motion detector IS 2360-3 ECO white, outdoor surface-mounted ceiling sensor
- Ideal for monitoring large areas at the carport and at parking garages
- 360° PIR detection angle, range up to 12 m
- Time and twilight threshold can be set
- Capturing range can be adjusted through cover screens
- Switching load of up to 2000 W possible
Technical specifications
- Mounting height 2.50 - 6.00 m
- Product type
PIR motion detector
- Detection angle
360°
12 m
- Used at
Indoors
Outdoors
- Mounting type
Surface-mount
Ceiling
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 seconds - 15 min.
- Factory colour
White
- Similar RAL
9010
IP54
- Operating temperature
-20 to +50 °C
- Type
Passive infra-red
- Height
57 mm
- (Ø)
121 mm
- Dim
(Ø x H) 121 mm x 57 mm
- Weight
0
Surface mounted (plaster)
White
Movement sensor
TRUE
57 mm
57 mm
Other
Other
AC
50-60 MHz
121 mm
FALSE
Thermoplastic
200 A
Plastic
9010
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3025495 Steinel 057770 Surface-mount, Ceiling PIR motion detector 360 ° White IP54
User & Safety Instructions
User & Safety Instructions 3025495 Steinel 057770 Surface-mount, Ceiling PIR motion detector 360 ° White IP54
Warranty Terms
Warranty Terms 3025495 Steinel 057770 Surface-mount, Ceiling PIR motion detector 360 ° White IP54
Description
This text is machine translated.
Features
- Outdoor ceiling sensor
Scope of delivery
- Sensor cover plates













