
Number
Steinel 063986 mobile heat 3 Hot air blower incl. case, w/o battery 600 W
Highlights & Details
- 18V cordless hot air blower with 2 temperature levels (300 °C/500 °C)
- Heated to 300 °C in 5 seconds
- Air volume up to 200 l/min.
- LED lighting on the base
- Security lock button
- Compatible with all pluggable STEINEL standard nozzles
- Case included.
Technical specifications
- Product type
Hot air blower
- Temperature settings
300 °C
500 °C
600 W
- Operating voltage
18 V
- Width
72 mm
- Weight
680 g
- Features
incl. case
w/o battery
- Air volume
200 l/min
- Length
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299302 Steinel 063986 mobile heat 3 Hot air blower incl. case, w/o battery 600 W
User & Safety Instructions
User & Safety Instructions 2299302 Steinel 063986 mobile heat 3 Hot air blower incl. case, w/o battery 600 W
Conformity certificate
Conformity certificate 2299302 Steinel 063986 mobile heat 3 Hot air blower incl. case, w/o battery 600 W
Warranty Terms
Warranty Terms 2299302 Steinel 063986 mobile heat 3 Hot air blower incl. case, w/o battery 600 W
Description
This text is machine translated.
Scope of delivery
- Single




