
Highlights & Details
Steinel motion detector IS 180 digi HD anthracite, 9 zone acquisition, could be used via APP
- Flat design - fits every type of building
- Infrared sensor technology hidden in the product
- Quality of sensor-detection independent of the direction of movement
- 9 detection ranges can be set digitally via the Steinel Connect APP
- 100% safe - commissioning engineer decides on further access rights
- Networked with all Steinel Bluetooth Mesh products
Technical specifications
- Mounting height 1.80 - 2.5 m.
- Product type
PIR motion detector
- Detection angle
180°
9 m
- Used at
Indoors
Outdoors
- Mounting type
Surface-mount
Wall
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 seconds - 60 min.
- Factory colour
Anthracite
- Similar RAL
7039
IP54
- Operating temperature
-20 - +40 °C
- Type
Passive infra-red
- Length
42 mm
- Width
116 mm
- Height
116 mm
- Dim
(L x W x H) 42 x 116 x 116 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3025506 Steinel 066079 Surface-mount, Wall PIR motion detector 180 ° Anthracite IP54
User & Safety Instructions
User & Safety Instructions 3025506 Steinel 066079 Surface-mount, Wall PIR motion detector 180 ° Anthracite IP54
Warranty Terms
Warranty Terms 3025506 Steinel 066079 Surface-mount, Wall PIR motion detector 180 ° Anthracite IP54
Description
This text is machine translated.
Features
- Wireless connection
Scope of delivery
- Motion detector
System requirements
- Device with iOS or Android system















