

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
180°
9 m
Indoors
Outdoors
Surface-mount
Wall
230 V
2000 W
2 - 1000 lx
5 seconds - 60 min.
White
9003
IP54
-20 - +40 °C
Passive infra-red
42 mm
116 mm
116 mm
(L x W x H) 42 x 116 x 116 mm
Surface mounted (plaster)
White
116
Movement sensor
116 mm
42 mm
Other
50-60 MHz
FALSE
Plastic
9003
220-240 V
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Certified by EU Garan
Datasheet 3025507 Steinel 066109 Surface-mount, Wall PIR motion detector 180 ° White IP54
User & Safety Instructions 3025507 Steinel 066109 Surface-mount, Wall PIR motion detector 180 ° White IP54
Warranty Terms 3025507 Steinel 066109 Surface-mount, Wall PIR motion detector 180 ° White IP54