
Highlights & Details
Steinel twilight sensor NightmaIQ anthracite design Twilight switch 1000 W
- Automatic lighting at nightInconspicuous and modern designTwilight value can be set from 1 - 75 lxSwitches every bulb with up to 1000 W breaking capacityReliable outdoor function (IP54)
Technical specifications
- Product type
Twilight switch
- Twilight settings
1 - 75 lx
- Operating voltage
230 V
- Self-consumption
0.7 W
- Max. switching capacity
1000 W
- Switching capacity (LED)
250 W
- Switching capacity (light tubes)
250 W
IP54
- Factory colour
Anthracite
- Dim
(L x W x H) 38 x 95 x 95 mm
- Length
38 mm
- Width
95 mm
- Height
95 mm
- Depth
38 mm
240 V
Surface mounted (plaster)
Anthracite
95
95 mm
38 mm
Other
Other
Plastic
-20-40 °C
FALSE
Matt
IP54
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2845667 Steinel 066130 Twilight switch Anthracite 230 V
User & Safety Instructions
User & Safety Instructions 2845667 Steinel 066130 Twilight switch Anthracite 230 V
User & Safety Instructions 2845667 Steinel 066130 Twilight switch Anthracite 230 V
Warranty Terms
Warranty Terms 2845667 Steinel 066130 Twilight switch Anthracite 230 V
Description
This text is machine translated.
Features
- Light sensor
Scope of delivery
- Installation material (2x dowel, 2x screw, 2x sealing plugs)




