
Highlights & Details
Steinel LED outdoor lamp L 270 SC, illuminated house number, operation via APP
- Power= 7.8 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.8 W
7.8 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
600 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
Continuous light mode
Incl. motion detector
Incl. dimmer
App-enabled
Dimmable
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.065 kg
- Dim
(L x W x H) 65 x 366 x 235 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
366 mm
- Height
235 mm
- Length
65 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2845655 Steinel 067205 LED AUSSENLEUCHTE L 270 DIGI SC ANT LED outdoor wall light (+ motion detector) LED (monochrome) Built-in
User & Safety Instructions
User & Safety Instructions 2845655 Steinel 067205 LED AUSSENLEUCHTE L 270 DIGI SC ANT LED outdoor wall light (+ motion detector) LED (monochrome) Built-in
User & Safety Instructions 2845655 Steinel 067205 LED AUSSENLEUCHTE L 270 DIGI SC ANT LED outdoor wall light (+ motion detector) LED (monochrome) Built-in
Warranty Terms
Warranty Terms 2845655 Steinel 067205 LED AUSSENLEUCHTE L 270 DIGI SC ANT LED outdoor wall light (+ motion detector) LED (monochrome) Built-in
Description
This text is machine translated.
Features
- Operation via Bluetooth APPDimmable main light and nightlightSoft light start3 zone detection range adjustable
Scope of delivery
- House number plateHouse number sign (numbers 0-9 multiple, letters a-d simple)Mounting accessories (3 wall screw, 3 x screw, 3 spacers)
Hints
System requirements
- IOS, Android





