
Highlights & Details
Steinel design motion detector IS 180 digital white, operated via APP
- Flat and modern design - fits every type of buildingHidden infrared sensor technology: Sensor detection independent of the direction of movement3 detection ranges can be set digitally with the Steinel Connect APP100% safe - commissioning engineer decides on further access rightsNetworked with all Steinel Bluetooth Mesh products
Technical specifications
- Product type
Motion detector
- Detection angle
180°
8 m
- Used at
Outdoors
- Mounting type
Wall
- Operating voltage
230 V
- Switching capacity
1000 W
- Voltage (max.)
240 V
- Switching capacity (LED)
64 W
- Switching capacity (light tubes)
430 W
- Standby current consumption
0.6 W
- Twilight settings
2 - 1000 lx
- Time settings
5 s – 60 min
- Factory colour
White
IP54
- Length
42 mm
- Width
116 mm
- Height
116 mm
- Dim
(L x W x H) 42 x 116 x 116 mm
- Weight
0.23 kg
- Voltage (min.)
220 V
Surface mounted (plaster)
White
116
Movement sensor
116 mm
42 mm
50-60 MHz
TRUE
Plastic
9003
220-240 V
IP54
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2845660 Steinel 067281 Wall Motion detector 180 ° White IP54
User & Safety Instructions
User & Safety Instructions 2845660 Steinel 067281 Wall Motion detector 180 ° White IP54
Warranty Terms
Warranty Terms 2845660 Steinel 067281 Wall Motion detector 180 ° White IP54
Description
This text is machine translated.
Features
- Operation via Bluetooth APP3 zone detection range adjustableCan be connected via Bluetooth
Scope of delivery
- In-wall mounting adapterMounting accessories (3 wall screw-plugs, 3 screw)
Hints
System requirements
- IOS, Android





