
Highlights & Details
Steinel motion detector IS 3360-E COM1 black, surface-mounted outdoor sensor indoors
- Ideal for monitoring large rooms and areas such as multi-story car parks, underground car parks
- 360° PIR detection angle, range max. 20 m
- Large connection space for easy installation
- Strong relay provides for a high switching capacity (max. 2000 W)
- With continuous light function and twilight setting via teach
Technical specifications
- Mounting height 2.50 - 4.00 m
- Product type
PIR motion detector
- Detection angle
360°
20 m
- Used at
Indoors
Outdoors
- Mounting type
Surface-mount
Ceiling
- Operating voltage
230 V
- Switching capacity
2000 W
- Twilight settings
2 - 1000 lx
- Time settings
5 seconds - 15 min.
- Factory colour
Black
- Similar RAL
9005
IP54
- Operating temperature
-20 to +50 °C
- Type
Passive infra-red
- Length
65 mm
- Width
95 mm
- Height
95 mm
- Dim
(L x W x H) 65 x 95 x 95 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3025496 Steinel 068523 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
Datasheet 3025496 Steinel 068523 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
User & Safety Instructions
User & Safety Instructions 3025496 Steinel 068523 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
User & Safety Instructions 3025496 Steinel 068523 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
Warranty Terms
Warranty Terms 3025496 Steinel 068523 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
Description
This text is machine translated.
Features
- Sensor lens in housing color
- Settings via remote control, potentiometers, Smart remote control
- Variant COM1 - Flush-mounted angular black
Scope of delivery
- Load module
- Sensor module
- Rectangular design screen
- Sensor cover plates












