
Highlights & Details
Steinel LED outdoor light L 271 C, wall light can be dimmed, operated via APP
- Power= 6.6 W Total luminous flux= 566 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6.6 W
6.6 W
3000 K
- Colour
Warm white
566 lm
- Total luminous flux
566 lm
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
Continuous light mode
App-enabled
Dimmable
- Protection class
II
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.754 kg
- Dim
(L x W x H) 65 x 366 x 235 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
366 mm
- Height
235 mm
- Length
65 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2845656 Steinel 068714 LED AUSSENLEUCHTE L 271 DIGI C ANT LED outdoor wall light LED (monochrome) Built-in LED 6.6 W Anthracite
User & Safety Instructions 2845656 Steinel 068714 LED AUSSENLEUCHTE L 271 DIGI C ANT LED outdoor wall light LED (monochrome) Built-in LED 6.6 W Anthracite
Warranty Terms
Warranty Terms 2845656 Steinel 068714 LED AUSSENLEUCHTE L 271 DIGI C ANT LED outdoor wall light LED (monochrome) Built-in LED 6.6 W Anthracite
Description
This text is machine translated.
Features
- Operation via Bluetooth APPDimmable main light
Scope of delivery
- Mounting accessories (3 wall screw, 3 x screw, 3 spacers)
Hints
System requirements
- IOS, Android





