
Highlights & Details
Steinel LED way light GL 65 S, floor lamp with motion detector
- Power= 8.7 W Total luminous flux= 575 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.7 W
8.7 W
3000 K
- Colour
Warm white
575 lm
- Total luminous flux
575 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
- Protection class
I
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.948 kg
- Dim
(Ø x H) 180 mm x 770 mm
n.rel.
- Type
Cylindrical
- Light bulb included
Yes
- Height
770 mm
- (Ø)
180 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2845666 Steinel 069476 LED AUSSENLEUCHTE GL 65 S LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in L
User & Safety Instructions
User & Safety Instructions 2845666 Steinel 069476 LED AUSSENLEUCHTE GL 65 S LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in L
User & Safety Instructions 2845666 Steinel 069476 LED AUSSENLEUCHTE GL 65 S LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in L
Warranty Terms
Warranty Terms 2845666 Steinel 069476 LED AUSSENLEUCHTE GL 65 S LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in L
Description
This text is machine translated.
Features
- Motion detectorSoft light startNight lightSteady light.Aluminium enclosureOpal glass
Scope of delivery
- Installation accessories (3 wall screw, 3 screw, 2 x fixing screw)Allen key





