
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Product type
Reduction nozzle
- (Ø)
14 mm
- Suitable for
Steinel
- Suitable for model
HG 2120 E
HG 2220 E
HG 2320 E
HG 2000 E
HG 2300 E
HG 2310 LCD
HL 2020 E
HL 1920 E
HL 2020 E
HL 1920 E
Show more
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 826264 Steinel 070717 14 mm Suitable for (hot air nozzles) Steinel HG 2120 E, HG 2220 E, HG 2320 E, HG 2000 E, HG 2300 E, HG 23
User & Safety Instructions
User & Safety Instructions 826264 Steinel 070717 14 mm Suitable for (hot air nozzles) Steinel HG 2120 E, HG 2220 E, HG 2320 E, HG 2000 E, HG 2300 E, HG 23
Description
Spot-accurate hot air jet for removing solder or welding PVC.
Features
- Made of stainless steel.
Hints
Nozzle attachments that greatly restrict the nozzle aperture; for safety reasons, these are suitable only for electronically controlled hot air blowers (HL 1910 E and HL 2010 E), and are marked with a star *. With the detailed user manual (also available on the accessory packages) even beginners can achieve professional results. Hot air system with multi-purpose accessories.




