
Highlights & Details
Steinel LED interior light RS 200 C, dimmable, can be operated via APP
- Power= 17.1 W
- Total luminous flux= 1165 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 263 mm x 53 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
26.2 cm
- Bulb type
LED (monochrome)
- Height
53 mm
Built-in LED
- Length
26.2 cm
- Rating per bulb
17.1 W
- Depth
5.3 cm
17.1 W
- (Ø)
263 mm
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Dimmable
- Protection class
I
IK10
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.878 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1165 lm
1165 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2845663 Steinel 078775 INNENLEUCHTE RS 200 C LED ceiling light LED (monochrome) Built-in LED 17.1 W Anthracite
User & Safety Instructions
User & Safety Instructions 2845663 Steinel 078775 INNENLEUCHTE RS 200 C LED ceiling light LED (monochrome) Built-in LED 17.1 W Anthracite
User & Safety Instructions 2845663 Steinel 078775 INNENLEUCHTE RS 200 C LED ceiling light LED (monochrome) Built-in LED 17.1 W Anthracite
Warranty Terms
Warranty Terms 2845663 Steinel 078775 INNENLEUCHTE RS 200 C LED ceiling light LED (monochrome) Built-in LED 17.1 W Anthracite
Description
This text is machine translated.
Features
- Operated via APPCan be connected via BluetoothSoft light startMain light can be dimmed
Scope of delivery
- Installation accessories (2x dowels, 2x screws)
Hints
System requirements
- IOS, Android





