
Highlights & Details
Steinel LED ceiling light RS 200 SC, soft start, can be operated via APP
- Power= 17.1 W
- Total luminous flux= 1165 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 263 mm x 53 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
53 mm
Built-in LED
- Rating per bulb
17.1 W
17.1 W
- (Ø)
263 mm
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
30 min
- Light features
Incl. motion detector
App-enabled
Dimmable
- Protection class
I
IK10
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.902 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1165 lm
1165 lm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2845661 Steinel 078782 INNENLEUCHTE RS 200 SC LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 17.1 W Anthrac
User & Safety Instructions
User & Safety Instructions 2845661 Steinel 078782 INNENLEUCHTE RS 200 SC LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 17.1 W Anthrac
Warranty Terms
Warranty Terms 2845661 Steinel 078782 INNENLEUCHTE RS 200 SC LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 17.1 W Anthrac
Description
This text is machine translated.
Features
- Operated via APPCan be connected via BluetoothSoft light startNight light and main light can be dimmed
Scope of delivery
- Installation accessories (2x dowels, 2x screws)
Hints
System requirements
- IOS, Android







