
Highlights & Details
Exterior lamp GL 80 C anthracite
- Power= 9.1 W Total luminous flux= 650 lm Colour temperature= 3000 K White
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
9.1 W
9.1 W
3000 K
- Colour
White
650 lm
- Total luminous flux
650 lm
- Light features
Incl. nightlight
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
1.37 kg
- Dim
(L x W x H) 130 x 110 x 633 mm
n.rel.
- Type
Cube
- Light bulb included
Yes
- Width
110 mm
- Height
633 mm
- Length
130 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573597 Steinel 079284 GL 80 MC ANT EU Outdoor free standing light LED (monochrome) LED 9.1 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573597 Steinel 079284 GL 80 MC ANT EU Outdoor free standing light LED (monochrome) LED 9.1 W Anthracite
Warranty Terms
Warranty Terms 2573597 Steinel 079284 GL 80 MC ANT EU Outdoor free standing light LED (monochrome) LED 9.1 W Anthracite
Description
This text is machine translated.
Features
- Without sensorsmartBluetooth Connect
Scope of delivery
- • Installation material (4x screws, 4x wall screw-plugs)
System requirements
- IOS, Android





