
Highlights & Details
Steinel LED interior light RS 20 S, 360° motion detector, ceiling light with soft start
- Power= 9.4 W
- Total luminous flux= 942 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 280 mm x 110 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
110 mm
Built-in LED
- Length
110 mm
- Rating per bulb
9.4 W
- Depth
110 mm
9.4 W
- (Ø)
280 mm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 min
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Continuous light mode
Incl. dimmer
- Protection class
II
IK03
IP44
- Factory colour
White
- Material
Plastic
- Weight
0.437 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
942 lm
942 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2845658 Steinel 079734 INNENLEUCHTE RS 20 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.4 W White
User & Safety Instructions
User & Safety Instructions 2845658 Steinel 079734 INNENLEUCHTE RS 20 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.4 W White
Warranty Terms
Warranty Terms 2845658 Steinel 079734 INNENLEUCHTE RS 20 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.4 W White
Description
This text is machine translated.
Features
- Night lightSteady light.Soft light start
Scope of delivery
- Mounting accessories (3 wall screw, 3 x screw, 3 spacers)






