

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
360°
12 m
Indoors
Outdoors
Surface-mount
Ceiling
230 V
2000 W
2 - 1000 lx
5 seconds - 15 min.
Black
9005
IP54
-20 to +50 °C
Passive infra-red
57 mm
121 mm
(Ø x H) 121 mm x 57 mm
Surface mounted (plaster)
Black
Movement sensor
TRUE
57 mm
57 mm
Other
Other
AC
50-60 MHz
121 mm
FALSE
Thermoplastic
200 A
Plastic
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Certified by EU Garan
Datasheet 3025494 Steinel 081706 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
User & Safety Instructions 3025494 Steinel 081706 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54
Warranty Terms 3025494 Steinel 081706 Surface-mount, Ceiling PIR motion detector 360 ° Black IP54