
Number
Highlights & Details
Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
- High performance battery-powered hot air blower Ideal for the cordless removal of stickers and labels, repairs or shrink of electrical wires, loosening or repairing
- Temperature can be set in 2 steps to 300°C or 450°C.
- Air quantity: 120l/min
- Compatible with 18V Bosch Power FOR ALL battery system
Technical specifications
- Temperature 300 – 450 °C.
- Temperature setting: 2 settings
- Adjustment by level selector
- Brush motor
- Heating element micanite heating
- Battery voltage: 18 V
- Battery capacity 4 Ah
- Interface 18V PFA Bosch rechargeable battery
- Supply voltage detail lithium ion rechargeable battery
- Thermal fuse Yes
- Product type
Cordless hot air blower
- Temperature settings
300 °C
450 °C
500 W
- Operating voltage
18 V
- Width
84 mm
- Weight
0.999 kg
- Features
incl. rechargeables
incl. charger
- Air volume
120 l/min
- Length
177 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3431315 Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
User & Safety Instructions
User & Safety Instructions 3431315 Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
Information
Information 3431315 Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
Security datasheet
Security datasheet 3431315 Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
Warranty Terms
Warranty Terms 3431315 Steinel 088071 MH 1 SET 4AH LG Cordless hot air blower incl. rechargeables, incl. charger 500 W
Description
Mobile. Flexible. Compact.
The powerful cordless hot air blower MH 1 offers thousands of options to do away with home workers. With 2 temperature levels of 300°C and 450°C, many materials can be processed, even quickly and anywhere, without cables. As a partner of the Bosch PFA battery alliance, the MH 1 is compatible with all Alliance batteries. Even sophisticated projects are easy to handle thanks to the ergonomic design. The battery-powered hot air blower is delivered in a sustainable paper case - including 4.0 Ah PFA battery and charger.
This text is machine translated.
Scope of delivery
- Heat gun MobileHeat 1
- 4.0 Ah Bosch PFA battery
- PFA charger
- Reflector nozzle
- Reducing nozzle 20 mm
- Paper storage case



















