
Highlights & Details
Steinel 092641 HM 1620 S SET Hot air blower 1600 W
- Ideal for removing stickers and labels, repairs, shrink-wrapping electrical cables. Loosening or repairing even hot glue
- 1600 W for powerful applications
- 2 temperature settings adjustable to 300/500°C.
- Air quantity adjustable to 240 or 450 l/min for optimum control
- 2.2m power cable for more flexibility
Technical specifications
- Temperature setting: 2 settings
- Adjustment by level selector
- Air current regulation stages
- Heating element micanite heating
- Mains connection 220 – 230 V / 50 – 60 Hz
- Thermal fuse Yes
- Width
86 mm
- Weight
0.717 kg
- Length
252 mm
- Air volume
240 l/min
450 l/min
- Temperature settings
300 °C
500 °C
- Operating voltage
230 V
1600 W
- Product type
Hot air blower
Documents & Downloads
Datasheet
Datasheet 3431308 Steinel 092641 HM 1620 S SET Hot air blower 1600 W
User & Safety Instructions
User & Safety Instructions 3431308 Steinel 092641 HM 1620 S SET Hot air blower 1600 W
Security datasheet
Security datasheet 3431308 Steinel 092641 HM 1620 S SET Hot air blower 1600 W
Warranty Terms
Warranty Terms 3431308 Steinel 092641 HM 1620 S SET Hot air blower 1600 W
Description
Powerful. Multipurpose Easily.
Remove stickers and paint, deform plastic, light the grill or finally grow the skis again: There is a lot to do around the house and elsewhere. The hot air blower HM 1620 S inclusive of reflector nozzle and reducing nozzle 20 mm helps in mastering the challenges of the daily routine in a playful way. The two-stage adjustable all-rounder works in the temperature range of 300 or 500 °C, has an optimized center of gravity for fatigue-free working as well as an integrated thermal protection. And all this at a weight of just 670 grams.
This text is machine translated.
Scope of delivery
- Hot air gun HM 1620 S
- Reflector nozzle
- Reducing nozzle 20 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 42.00*
What kind of Hot Air Blowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































