

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PIR motion detector
360°
8 m
Indoors
Outdoors
Recess-mount
230 V
Relay
600 W
1000 W
1000 W
500 W
1 W
2 - 2000 lx
5 s - 20 min
White
IP20
Mounting
82 mm
51 mm
(Ø x H) 51 mm x 82 mm
269.00
360°
Relay
230 V/50 Hz
Flush mounted (plaster)
White
Movement sensor
TRUE
82 mm
82 mm
Other
Other
AC
50-50 MHz
83 mm
FALSE
Thermoplastic
110 A
Plastic
9010
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Datasheet 625038 Steinel 601317 Recess-mount PIR motion detector 360 ° Relay White IP20
User & Safety Instructions 625038 Steinel 601317 Recess-mount PIR motion detector 360 ° Relay White IP20
Warranty Terms 625038 Steinel 601317 Recess-mount PIR motion detector 360 ° Relay White IP20