
Highlights & Details
Motion detector IS 2180-2
- For outdoor use
- up to 10 detection levels with 504 switching zones
- 180° detection angle with 90° opening angle
- Continuous light operation adjustable
Technical specifications
- Teach function for the light-intensity threshold: No
- Sneak/field monitoring: Yes
- II proctection rating.
- Product type
Motion detector
- Detection angle
180°
12 m
- Used at
Outdoors
- Mounting type
Wall
Surface-mount
- Operating voltage
230 V
- Switching capacity (light bulbs)
1000 W
- Switching capacity (light tubes)
500 W
- Standby current consumption
1 W
- Twilight settings
2 - 2000 lx
- Time settings
10 Sec. - 15 mins.
- Factory colour
Silver
IP54
- Operating temperature
-20 - +50 °C
- Type
Passive infrared
- Length
55 mm
- Width
78 mm
- Height
120 mm
- Dim
(L x W x H) 55 x 78 x 120 mm
- Weight
0.24
Surface mounted (plaster)
Silver
78
Movement sensor
TRUE
55 mm
55 mm
Other
Other
AC
50-50 MHz
FALSE
Thermoplastic
110 A
Plastic
9006
IP54
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1598067 Steinel 603915 Wall, Surface-mount Motion detector 180 ° Silver IP54
User & Safety Instructions
User & Safety Instructions 1598067 Steinel 603915 Wall, Surface-mount Motion detector 180 ° Silver IP54
Warranty Terms
Warranty Terms 1598067 Steinel 603915 Wall, Surface-mount Motion detector 180 ° Silver IP54
Description
Do you want to monitor building fronts and land of average size? The IS for an extremely precise and reliable monitoring of 2180-2 brings surfaces up to 200 m² the exactly fitting technical equipment with: a multi-lens, the detection area in 504 switching zones and 10 levels which divides, a detection angle of 180° relative to an opening angle of 90° and a maximum range of 12 meters. The total switching capacity of the wall sensor is 1,000 watts. In addition, bribes it through its perfect design, the high-performance with well thought-out design perfectly combines. Just the right choice for land, operating, and outdoor plants or building fronts medium in size.
This text is machine translated.
Features
- Ideal for 2 m installation height
- 180° detection angle
- Maximum range 12 m, or max. 5 m (tangential)
- Time and twilight threshold can be set
- Continuous light operation.
Scope of delivery
- Motion detector






