
Number
OUTDOOR LAMP L 910 S SI
Highlights & Details
- Warm white LEDs
- Networking for simultaneous switching of several lights
- Optional basic light
Technical specifications
- Sensor type: passive infrared
- Basic Light: effect light to the wall
- The light-intensity threshold: 2-20 lx
- Continuous light: switchable, 4h
- Soft Light start: yes
- Product type
LED outdoor wall light (+ motion detector)
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.8 W
9.8 W
- Energy consumption
9.8 kWh/1000h
3000 K
- Colour
Warm white
797 lm
- Total luminous flux
797 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
2 min
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Top and bottom light emission
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Silver
- Material
Aluminium
Plastic
- Weight
0.725 kg
- Dim
(L x W x H) 86 mm x 8 cm x 23.5 cm
n.rel.
- Light bulb included
Yes
- Width
8 cm
- Height
23.5 cm
- Length
86 mm
- Depth
8.5 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1435536 Steinel 910 576219 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.8 W Silver
User & Safety Instructions
User & Safety Instructions 1435536 Steinel 910 576219 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.8 W Silver
Warranty Terms
Warranty Terms 1435536 Steinel 910 576219 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.8 W Silver
Description
This text is machine translated.
Features
- Continuous light mode (4 h)
- Indirect light emission.
Scope of delivery
- LED outdoor wall light with motion detector
- User manual.



