
Number
Highlights & Details
Motion detector IS 2160 160°
- Range (max): 12 m
- Protection class: IP54
- Switching zones: 260
Technical specifications
- Mounting height: 2m
- Swivel range 40 ° horizontally and 70 ° vertically
- Product type
Motion detector
- Detection angle
160°
12 m
- Used at
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
600 W
- Switching capacity (light tubes)
500 W
- Standby current consumption
1 W
- Twilight settings
2 - 2000 lx
- Time settings
8 sec. - 35 Min.
- Factory colour
White
- Similar RAL
9010
IP54
- Operating temperature
-20 to 50 °C
- Type
Passive infrared
- Length
73 mm
- Width
78 mm
- Height
113 mm
- Dim
(L x W x H) 73 x 78 x 113 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1598128 Steinel IS2160 weiß Surface-mount Motion detector 160 ° White IP54
User & Safety Instructions
User & Safety Instructions 1598128 Steinel IS2160 weiß Surface-mount Motion detector 160 ° White IP54
Warranty Terms
Warranty Terms 1598128 Steinel IS2160 weiß Surface-mount Motion detector 160 ° White IP54
Description
This text is machine translated.











