
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 KG = € 56.77
€ 5.45
5
1 KG = € 53.44
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 kg = € 56.77)
€
Technical specifications
- (Ø)
7 mm
- Length
150 mm
- Factory colour
Multi-colour (gradient)
- Content
16 pc(s)
- Weight
96 g
- Glue stick Ø
7 mm
- Melting temperature
170 °C
- Product type
Hot melt glue sticks
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1226082 Steinel KLEBESTICKS 7MM COLOUR 96G Hot melt glue sticks 7 mm 150 mm Multi-colour (gradient) 96 g 16 pc(s)
Security datasheet
Security datasheet 1226082 Steinel KLEBESTICKS 7MM COLOUR 96G Hot melt glue sticks 7 mm 150 mm Multi-colour (gradient) 96 g 16 pc(s)
Description
96 g decoration adhesive. 7 mm Ø colour sticks, high-quality hot-melt adhesive, for craft work and decoration.
Features
- For craft and decorating work using neo1 cordness hot-melt glue pen and neo2 cordless hot-melt glue applicator.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































