
Highlights & Details
Steinel outdoor light L 10 black, classic lantern, E27
- Power= 15 W
Technical specifications
- Product type
Outdoor wall light
- Type
Lantern
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Rating per bulb
15 W
15 W
- Energy consumption
15 kWh/1000h
- Protection class
II
IK03
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.785 kg
- Dim
(L x W x H) 224 x 175 x 255 mm
n.rel.
- Light bulb included
No
- Width
175 mm
- Height
255 mm
- Length
224 mm
- Depth
224 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2957961 Steinel L 10 SW 084752 Outdoor wall light E-27 15 W Black
User & Safety Instructions
User & Safety Instructions 2957961 Steinel L 10 SW 084752 Outdoor wall light E-27 15 W Black
Warranty Terms
Warranty Terms 2957961 Steinel L 10 SW 084752 Outdoor wall light E-27 15 W Black
Description
Nostalgia meets modern times.
No one is guaranteed to pass the elegant wall light L 10. The nostalgic basic shape with a modern touch is a real eye-catcher and enhances every home. This charming outdoor lamp can be quickly and easily mounted to the wall with just a few screw connections. Thanks to the replaceable bulb with E27 socket (not included), the light color can be selected freely, depending on the location of use or your personal taste. The wall lamp has an integrated reflector film under the cover, which provides for an optimum illumination of the surroundings. The outdoor lamp is also available with sensor under the product name L 10 S.
This text is machine translated.
Scope of delivery
- Installation material (2 x dowels, 2 x screws).



