
Highlights & Details
Exterior lamp L 115 S anthracite
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Sphere
- Operating voltage
230 V
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
240°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Plastic
Glass
- Weight
1.306 kg
- Dim
(L x W x H) 257 x 215 x 330 mm
n.rel.
- Light bulb included
No
- Width
215 mm
- Height
330 mm
- Length
257 mm
- Depth
257 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573609 Steinel L 115 S ANT 059880 Outdoor wall light (+ motion detector) E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573609 Steinel L 115 S ANT 059880 Outdoor wall light (+ motion detector) E-27 60 W Anthracite
Warranty Terms
Warranty Terms 2573609 Steinel L 115 S ANT 059880 Outdoor wall light (+ motion detector) E-27 60 W Anthracite
Description
This text is machine translated.
Features
- 240° PIR detector
Scope of delivery
- Mounting material (2x screw, 2x wall plug, 2 x sealing sockets)Sensor cover











