
Highlights & Details
Exterior lamp L 12 anthracite
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.659 kg
- Dim
(L x W x H) 108 x 155 x 272 mm
n.rel.
- Light bulb included
No
- Width
155 mm
- Height
272 mm
- Length
108 mm
- Depth
108 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573600 Steinel L 12 M ANT 069155 Outdoor wall light E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573600 Steinel L 12 M ANT 069155 Outdoor wall light E-27 60 W Anthracite
Warranty Terms
Warranty Terms 2573600 Steinel L 12 M ANT 069155 Outdoor wall light E-27 60 W Anthracite
Description
This text is machine translated.
Features
- Without sensorE2760 W
Scope of delivery
- • Installation material (3 screws, 3 wall screw-plugs)











