
Highlights & Details
Exterior lamp L 15 black
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light
- Type
Lantern
- Operating voltage
230 V
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- Light features
Incl. motion detector
- Protection class
II
IK03
IP44
- Factory colour
Black
- Material
Plastic
Glass
- Weight
0.69 kg
- Dim
(L x W x H) 243 x 188 x 404 mm
n.rel.
- Light bulb included
No
- Width
188 mm
- Height
404 mm
- Length
243 mm
- Depth
243 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573601 Steinel L 15 M SW 069179 Outdoor wall light E-27 60 W Black
User & Safety Instructions
User & Safety Instructions 2573601 Steinel L 15 M SW 069179 Outdoor wall light E-27 60 W Black
Warranty Terms
Warranty Terms 2573601 Steinel L 15 M SW 069179 Outdoor wall light E-27 60 W Black
Description
This text is machine translated.
Features
- Without sensorE2760 W
Scope of delivery
- • Installation material (3 screws, 3 wall screw-plugs)











