
Highlights & Details
Exterior lamp L 15 white
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light
- Type
Lantern
- Operating voltage
230 V
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- Protection class
II
IK03
IP44
- Factory colour
White
- Material
Plastic
- Weight
0.69 kg
- Dim
(L x W x H) 243 x 188 x 404 mm
n.rel.
- Light bulb included
No
- Width
188 mm
- Height
404 mm
- Length
243 mm
- Depth
243 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573602 Steinel L 15 M WS 069186 Outdoor wall light E-27 60 W White
User & Safety Instructions
User & Safety Instructions 2573602 Steinel L 15 M WS 069186 Outdoor wall light E-27 60 W White
Warranty Terms
Warranty Terms 2573602 Steinel L 15 M WS 069186 Outdoor wall light E-27 60 W White
Description
The good old time.Classic exterior lamp L 15 , ideal for house fronts and entrances. The lamp is switched on and off manually by means of a switch. Protection class IP44 Color: Black and white. Also available as sensor version.
This text is machine translated.
This text is machine translated.
Features
- Without sensorE2760 W
Scope of delivery
- • Installation material (3 screws, 3 wall screw-plugs)











