
Highlights & Details
OUTDOOR LAMP L 20 S ANT
- 1-flame
- swiveling
- adjustable detection range
- Stainless steel panel
- This text is machine translated.
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Rotation range (max.)
90°
- Swivel range (max.)
90°
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Plastic
Stainless steel
- Weight
0.7 kg
- Dim
(L x W x H) 85 mm x 24 cm x 23 cm
n.rel.
- Light bulb included
No
- Width
24 cm
- Height
23 cm
- Length
85 mm
- Depth
8 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1668771 Steinel L 20 S 035693 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 1668771 Steinel L 20 S 035693 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Warranty Terms
Warranty Terms 1668771 Steinel L 20 S 035693 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Description
This text is machine translated.
Scope of delivery
- Exterior wall light with motion detector
- User manual.


