
Highlights & Details
Exterior lamp L 22 N anthracite
- Power= 60 W White
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- Colour
White
- Light features
Incl. dimmer
- Protection class
II
IP44
IK07
- Factory colour
Anthracite
- Material
Stainless steel
Plastic
- Weight
0.724 kg
- Dim
(L x W x H) 81 x 162 x 280 mm
n.rel.
- Light bulb included
No
- Width
162 mm
- Height
280 mm
- Length
81 mm
- Depth
81 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573604 Steinel L 22 NM ANT 065782 Outdoor wall light E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573604 Steinel L 22 NM ANT 065782 Outdoor wall light E-27 60 W Anthracite
Warranty Terms
Warranty Terms 2573604 Steinel L 22 NM ANT 065782 Outdoor wall light E-27 60 W Anthracite
Description
This text is machine translated.
Features
- Incl. twilight sensorE2760 W
Scope of delivery
- Mounting material (4x screw, 4x wall plug, 4x spacer)












