
Highlights & Details
STEINEL outdoor lamp L 30, E27, anthracite
- Power= 15 W
Technical specifications
- Product type
Outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
15 W
15 W
- Energy consumption
15 kWh/1000h
- Protection class
II
IP44
IK07
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.572 kg
- Dim
(L x W x H) 108 x 122 x 261 mm
n.rel.
- Light bulb included
No
- Width
122 mm
- Height
261 mm
- Length
108 mm
- Depth
108 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624017 Steinel L 30 068882 Outdoor wall light LED (monochrome) E-27 15 W Anthracite
User & Safety Instructions
User & Safety Instructions 2624017 Steinel L 30 068882 Outdoor wall light LED (monochrome) E-27 15 W Anthracite
User & Safety Instructions 2624017 Steinel L 30 068882 Outdoor wall light LED (monochrome) E-27 15 W Anthracite
Warranty Terms
Warranty Terms 2624017 Steinel L 30 068882 Outdoor wall light LED (monochrome) E-27 15 W Anthracite
Description
This text is machine translated.
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws, 3 x spacers).


